Siemens SENTRON Counter, 7 Digit Mechanical, 50Hz, 115 V ac
- RS Stock No.:
- 123-9492
- Mfr. Part No.:
- 7KT5803
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€62.63
(exc. VAT)
€77.03
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.63 |
*price indicative
- RS Stock No.:
- 123-9492
- Mfr. Part No.:
- 7KT5803
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 115 V ac | |
| Count Mode | Hours | |
| Display Type | Mechanical | |
| Function | Counter | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mounting Type | DIN Rail | |
| Count Direction | Up | |
| Maximum Count Frequency | 50Hz | |
| Meter Type | Mechanical | |
| Approvals | CE Certified, EAC Approval, UL | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 115 V ac | ||
Count Mode Hours | ||
Display Type Mechanical | ||
Function Counter | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mounting Type DIN Rail | ||
Count Direction Up | ||
Maximum Count Frequency 50Hz | ||
Meter Type Mechanical | ||
Approvals CE Certified, EAC Approval, UL | ||
Series SENTRON | ||
- COO (Country of Origin):
- DE
Sentron Series Mechanical Counters
Sentron series mechanical counters are used for accurately monitoring production and service times, which enables the exact planning and monitoring of production sequences. The accuracy of the counters also enables them to monitor maintenance cycles and warranty times.
The mechanical counters can be used in various application fields such as building management systems.
The mechanical counters can be used in various application fields such as building management systems.
Features and Benefits
• DIN Rail mounting
• Compact in size
• Analogue operating function
• Up to 7 characters displayed
• IP20 protection
• Compact in size
• Analogue operating function
• Up to 7 characters displayed
• IP20 protection
Siemens
