Kübler Counter, Display

Subtotal (1 unit)*

€761.92

(exc. VAT)

€937.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€761.92

*price indicative

RS Stock No.:
179-7747
Mfr. Part No.:
6.570T.010.E02
Manufacturer:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Function

Counter, Display

COO (Country of Origin):
DE
The fast SSI display type 570T is designed for absolute SSI encoders with a resolution up to 32 bits. It can be used as either a master or a slave display.Thanks to simple bit assignment and bit blanking the display, which can be scaled and linearized, can also be cascaded, in order to extend the display range as desired. Output options include 4 limit values, analog output or RS232 interface.

AC and DC power supply in one unit

Master- or slave mode

Screw terminal connection

SSI-clock frequency from 100 Hz up to 1 MHz

Display may be adjusted using scaling- and offset-features

Large 13 mm high LCD display, 8-digit, with adjustable brightness. Tri-color – red / green / yellow – programmable

Round-loop function

24-point linearization

bit blanking