Kubler Counter, Display
- RS Stock No.:
- 179-7754
- Mfr. Part No.:
- 6.573T.010.302
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€556.26
(exc. VAT)
€684.20
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €556.26 |
*price indicative
- RS Stock No.:
- 179-7754
- Mfr. Part No.:
- 6.573T.010.302
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Function | Counter, Display | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Function Counter, Display | ||
- COO (Country of Origin):
- DE
The process controller with 2 analog inputs can be used in both single channel mode as well as in dual channel. In dual channel mode, all arithmetic operations are available for displaying the sum total, difference, ratio or the product. Inputs and outputs can be scaled separately. Can be used as a simple process signal converter, process controller (ON/OFF controller) or for complex measuring tasks,where the relationship between two values, one to the other, must be monitored, calculated or further processed in a higher-level controller.
3 separate freely scalable analog inputs ±10 V and 0/4 ... 20 mA, resolution 16 bit
Tare function – the unit can be set to 0 for any input voltage
Programmable linearization: with up to 24 control points, input via key-pad or via the teach-in function
AveU.
Tare function – the unit can be set to 0 for any input voltage
Programmable linearization: with up to 24 control points, input via key-pad or via the teach-in function
AveU.
