Kubler AH 57 Timer, 7 Digit, 60Hz, 100 → 130 V ac
- RS Stock No.:
- 181-1079
- Mfr. Part No.:
- 3.223.401.084
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€32.23
(exc. VAT)
€39.64
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.23 |
*price indicative
- RS Stock No.:
- 181-1079
- Mfr. Part No.:
- 3.223.401.084
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Supply Voltage | 100 → 130 V ac | |
| Display Type | Digital | |
| Function | Timer | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mounting Type | DIN Rail | |
| Count Direction | Adding | |
| Digit Height | 4 mm | |
| Maximum Count Frequency | 60Hz | |
| Display Range | 99999.99 | |
| Minimum Operating Temperature | -15°C | |
| Depth | 42.9mm | |
| Meter Accuracy | 0.003 (DC) %, 30 (AC) ms | |
| Maximum Operating Temperature | +50°C | |
| Maximum Temperature | +50°C | |
| Series | AH 57 | |
| Weight | 48g | |
| Measurement Range | 99999.99h | |
| Meter Type | Electromechanical | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Supply Voltage 100 → 130 V ac | ||
Display Type Digital | ||
Function Timer | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mounting Type DIN Rail | ||
Count Direction Adding | ||
Digit Height 4 mm | ||
Maximum Count Frequency 60Hz | ||
Display Range 99999.99 | ||
Minimum Operating Temperature -15°C | ||
Depth 42.9mm | ||
Meter Accuracy 0.003 (DC) %, 30 (AC) ms | ||
Maximum Operating Temperature +50°C | ||
Maximum Temperature +50°C | ||
Series AH 57 | ||
Weight 48g | ||
Measurement Range 99999.99h | ||
Meter Type Electromechanical | ||
- COO (Country of Origin):
- DE
Feature a very high shock resistance. These panel / DIN rail mount counters have a reduced mounting depth. They can be used in many different fields of application. These non-resettable counters are extremely tamper-proof. Applications: General time measurement, maintenance intervals for measuring instruments (respiration units, oxygen, dialysis), small appliances, UV lamps, display panels in vehicles
9 or 8-digit hour meter.
High shock and impact resistance.
Without reset, small mounting depth.
Magnified large figures.
Various front bezel sizes
Benefits:
5 years guarantee.
High reliability: for a better sale of your final product.
High shock and impact resistance.
Without reset, small mounting depth.
Magnified large figures.
Various front bezel sizes
Benefits:
5 years guarantee.
High reliability: for a better sale of your final product.
