Kubler K05.20 Counter, 5 Digit, 25Hz, 12 V dc
- RS Stock No.:
- 181-1085
- Mfr. Part No.:
- 1.110.200.032
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€23.75
(exc. VAT)
€29.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.75 |
*price indicative
- RS Stock No.:
- 181-1085
- Mfr. Part No.:
- 1.110.200.032
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Supply Voltage | 12 V dc | |
| Count Mode | Pulse | |
| Display Type | Digital | |
| Input Type | Voltage | |
| Function | Counter | |
| Connection Type | Flying Lead | |
| Reset Method | No Reset | |
| Number of Digits | 5 | |
| Mounting Type | Panel Mount | |
| Count Direction | Adding | |
| Digit Height | 4 mm | |
| Maximum Count Frequency | 25Hz | |
| Cutout Size | 24 x 13 mm | |
| Cutout Height | 13mm | |
| Maximum Operating Temperature | +60°C | |
| Series | K05.20 | |
| Depth | 32.7mm | |
| Cutout Width | 24mm | |
| Meter Type | Electromechanical | |
| Weight | 18g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Supply Voltage 12 V dc | ||
Count Mode Pulse | ||
Display Type Digital | ||
Input Type Voltage | ||
Function Counter | ||
Connection Type Flying Lead | ||
Reset Method No Reset | ||
Number of Digits 5 | ||
Mounting Type Panel Mount | ||
Count Direction Adding | ||
Digit Height 4 mm | ||
Maximum Count Frequency 25Hz | ||
Cutout Size 24 x 13 mm | ||
Cutout Height 13mm | ||
Maximum Operating Temperature +60°C | ||
Series K05.20 | ||
Depth 32.7mm | ||
Cutout Width 24mm | ||
Meter Type Electromechanical | ||
Weight 18g | ||
Minimum Operating Temperature -10°C | ||
Maximum Temperature +60°C | ||
- COO (Country of Origin):
- DE
The micro adding counter families K 04 to K 07 and AK 07 are available in a very wide variety of models and can be used in both DC as well as in AC applications. As panel mount, base mount and PCB mount counters with a very high level of shock resistance they can be used for numerous diverse application areas. Applications: General quantity counting, alarm systems, coin-operated machines, electricity meters, vending and slot machines, photocopiers, medical equipment, car washes.
Low power consumption, suitable for battery operation.
Very compact size, large optical figures.
Different viewing possibilities.
Panel mount counter with moulded spring clips, base mount counter with screw fixing or PCB mount versions.
Version with additional magnetic shielding thanks to sheet-steel enclosure (K 0X.40 and K 0X.50).
Benefits:
Machine solderable and washable.
Stores values if power fails.
High shock resistance, long service life
Very compact size, large optical figures.
Different viewing possibilities.
Panel mount counter with moulded spring clips, base mount counter with screw fixing or PCB mount versions.
Version with additional magnetic shielding thanks to sheet-steel enclosure (K 0X.40 and K 0X.50).
Benefits:
Machine solderable and washable.
Stores values if power fails.
High shock resistance, long service life
