Kubler SK 07.1 Counter, 7 Digit, 10Hz, 230 V ac
- RS Stock No.:
- 202-1188
- Distrelec Article No.:
- 137-54-598
- Mfr. Part No.:
- 1.132.101.056
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€47.87
(exc. VAT)
€58.88
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.87 |
*price indicative
- RS Stock No.:
- 202-1188
- Distrelec Article No.:
- 137-54-598
- Mfr. Part No.:
- 1.132.101.056
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Supply Voltage | 230 V ac | |
| Count Mode | Impulses | |
| Input Type | Voltage | |
| Function | Counter | |
| Connection Type | Clamp | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mounting Type | DIN Rail | |
| Count Direction | Up | |
| Digit Height | 4 mm | |
| Maximum Count Frequency | 10Hz | |
| Series | SK 07.1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Weight | 55g | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Supply Voltage 230 V ac | ||
Count Mode Impulses | ||
Input Type Voltage | ||
Function Counter | ||
Connection Type Clamp | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mounting Type DIN Rail | ||
Count Direction Up | ||
Digit Height 4 mm | ||
Maximum Count Frequency 10Hz | ||
Series SK 07.1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Weight 55g | ||
- COO (Country of Origin):
- DE
Two Module Wide Counter SK07
Compact adding counter for DIN rail mounting to DIN 46277
Highly shock proof - IP50 front panel
Data retention at power failure
Long life time (50 million counts)
Highly shock proof - IP50 front panel
Data retention at power failure
Long life time (50 million counts)

PCB, Surface & DIN Rail Mounting
All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.
