Hengstler Counter, 5 Digit Mechanical
- RS Stock No.:
- 210-7060
- Distrelec Article No.:
- 303-25-980
- Mfr. Part No.:
- 0 309 512
- Manufacturer:
- Hengstler
Bulk discount available
Subtotal (1 unit)*
€71.59
(exc. VAT)
€88.06
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €71.59 |
| 5 - 9 | €68.00 |
| 10 + | €64.44 |
*price indicative
- RS Stock No.:
- 210-7060
- Distrelec Article No.:
- 303-25-980
- Mfr. Part No.:
- 0 309 512
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Count Mode | Strokes | |
| Display Type | Mechanical | |
| Function | Counter | |
| Connection Type | 2 Screws | |
| Number of Digits | 5 | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Count Mode Strokes | ||
Display Type Mechanical | ||
Function Counter | ||
Connection Type 2 Screws | ||
Number of Digits 5 | ||
- COO (Country of Origin):
- SK
The Hengstler 309 revolution or stroke counters has 5 digit display and available with flush mount.
4- or 5 digit display
Without reset
With or without case
Miniature size
Without reset
With or without case
Miniature size
