Socomec Counter, Counter, 6 Digit Mechanical, 50 Hz 48V ac

Subtotal (1 unit)*

€58.72

(exc. VAT)

€72.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.72

*price indicative

RS Stock No.:
221-0263
Mfr. Part No.:
192Q3099
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Counter

Count Mode

Hours

Display Type

Mechanical

Function

Counter

Number of Digits

6

Mount Type

DIN Rail

Maximum Supply Voltage

48V ac

Digit Height

85mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Depth

32.3mm

Maximum Count Frequency

50Hz

Standards/Approvals

No

Cutout Width

45.2mm

Cutout Height

45.2mm

COO (Country of Origin):
DE
The Socomec time meter function is to clock up the operating hours of machines or electrical equipment. It has operating frequency of 50 Hz and supply voltage of 48 V ac.

Operating temperature ranges from -25 to + 40°C

Humidity rate 85% non-condensing

Degree of protection IP65