Socomec Counter, Counter, 6 Digit Mechanical, 50 Hz 230V ac
- RS Stock No.:
- 221-0264
- Mfr. Part No.:
- 192Q3100
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€45.62
(exc. VAT)
€56.11
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.62 |
*price indicative
- RS Stock No.:
- 221-0264
- Mfr. Part No.:
- 192Q3100
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Counter | |
| Count Mode | Hours | |
| Display Type | Mechanical | |
| Function | Counter | |
| Number of Digits | 6 | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 230V ac | |
| Digit Height | 85mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Maximum Count Frequency | 50Hz | |
| Depth | 32.3mm | |
| Standards/Approvals | No | |
| Cutout Width | 45.2mm | |
| Cutout Height | 45.2mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Counter | ||
Count Mode Hours | ||
Display Type Mechanical | ||
Function Counter | ||
Number of Digits 6 | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 230V ac | ||
Digit Height 85mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Maximum Count Frequency 50Hz | ||
Depth 32.3mm | ||
Standards/Approvals No | ||
Cutout Width 45.2mm | ||
Cutout Height 45.2mm | ||
- COO (Country of Origin):
- DE
The Socomec time meter function is to clock up the operating hours of machines or electrical equipment. It has operating frequency of 50 Hz and supply voltage of 230 V ac.
Operating temperature ranges from -25 to + 40°C
Humidity rate 85% non-condensing
Degree of protection IP65
