Hengstler TICO 731 Counter, Counter, 6 Digit LED, 7.5 kHz 24V dc

Subtotal (1 unit)*

€96.54

(exc. VAT)

€118.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.54

*price indicative

RS Stock No.:
227-4922
Distrelec Article No.:
303-73-581
Mfr. Part No.:
0 731 506
Manufacturer:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Counter

Count Mode

Positions

Display Type

LED

Function

Counter

Connection Type

Screw

Reset Method

Automatic & Manual

Number of Digits

6

Mount Type

Panel Mount

Maximum Supply Voltage

24V dc

Count Direction

Bi-Directional

Minimum Operating Temperature

-10°C

Digit Height

7mm

Maximum Operating Temperature

50°C

Depth

32mm

Standards/Approvals

No

Maximum Count Frequency

7.5kHz

Meter Type

Digital

Series

TICO 731

COO (Country of Origin):
DE

Position Indicator/Tachometer


Units display rate per minute of pulses received

Resettable

7mm digit height

0 to +50°C operating temperature