Hengstler Type 150 Counter, Counter, 6 Digit Digital
- RS Stock No.:
- 237-5582
- Distrelec Article No.:
- 303-25-973
- Mfr. Part No.:
- RS0150202
- Manufacturer:
- Hengstler
Subtotal (1 unit)*
€123.45
(exc. VAT)
€151.84
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.45 |
*price indicative
- RS Stock No.:
- 237-5582
- Distrelec Article No.:
- 303-25-973
- Mfr. Part No.:
- RS0150202
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Counter | |
| Count Mode | Strokes | |
| Display Type | Digital | |
| Function | Counter | |
| Connection Type | Mechanical | |
| Reset Method | Button | |
| Number of Digits | 6 | |
| Digit Height | 4mm | |
| Standards/Approvals | Approved for calibration applications by the PTB (German Federal Institute for Physics and Technology) | |
| Weight | 70g | |
| Series | Type 150 | |
| Meter Type | Counter | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Counter | ||
Count Mode Strokes | ||
Display Type Digital | ||
Function Counter | ||
Connection Type Mechanical | ||
Reset Method Button | ||
Number of Digits 6 | ||
Digit Height 4mm | ||
Standards/Approvals Approved for calibration applications by the PTB (German Federal Institute for Physics and Technology) | ||
Weight 70g | ||
Series Type 150 | ||
Meter Type Counter | ||
- COO (Country of Origin):
- SK
The Hengstler Stroke Counter has 6-digit display with Protection class IP 50.
500 strokes/min
Reset Button
