Hengstler Type 150 Counter, Counter, 6 Digit Digital

Subtotal (1 unit)*

€172.81

(exc. VAT)

€212.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€172.81

*price indicative

RS Stock No.:
237-5584
Distrelec Article No.:
303-25-974
Mfr. Part No.:
RS0150302
Manufacturer:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Counter

Count Mode

Strokes

Display Type

Digital

Function

Counter

Connection Type

Mechanical

Reset Method

Button

Number of Digits

6

Digit Height

4mm

Standards/Approvals

Approved for calibration applications by the PTB (German Federal Institute for Physics and Technology)

Weight

70g

Meter Type

Counter

Series

Type 150

COO (Country of Origin):
GB
The Hengstler Stroke Counter has 6-digit display with Protection class IP 50.

500 strokes/min

Reset Button