Trumeter 4916 Counter, 6 Digit Analogue, 24 V dc
- RS Stock No.:
- 267-5580
- Mfr. Part No.:
- RV8-4916
- Manufacturer:
- Trumeter
Subtotal (1 unit)*
€22.05
(exc. VAT)
€27.12
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.05 |
*price indicative
- RS Stock No.:
- 267-5580
- Mfr. Part No.:
- RV8-4916
- Manufacturer:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Supply Voltage | 24 V dc | |
| Count Mode | Seconds | |
| Display Type | Analogue | |
| Function | Counter | |
| Input Type | Voltage | |
| Connection Type | Wire Lead | |
| Number of Digits | 6 | |
| Series | 4916 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Supply Voltage 24 V dc | ||
Count Mode Seconds | ||
Display Type Analogue | ||
Function Counter | ||
Input Type Voltage | ||
Connection Type Wire Lead | ||
Number of Digits 6 | ||
Series 4916 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Trumeter 4916 Series incorporates the latest manufacturing technology together with basic design to achieve high performance over a wide temperature range with low power consumption. These counters can be mounted by two front flange styles, base mount or behind the panel (front mount). The 4916 has UL approvals and can operate over a wide voltage range of DC or AC power.
Low cost, large quantity discounts
Patented high performance mechanism
Rugged plastic package
Long life
Patented high performance mechanism
Rugged plastic package
Long life
