Trumeter 40 Totalizer, Counter, 7 Digit Analogue, 60 Hz 24V dc
- RS Stock No.:
- 267-5581
- Mfr. Part No.:
- SR8-4017
- Manufacturer:
- Trumeter
Subtotal (1 unit)*
€17.60
(exc. VAT)
€21.65
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.60 |
*price indicative
- RS Stock No.:
- 267-5581
- Mfr. Part No.:
- SR8-4017
- Manufacturer:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Count Mode | Minutes | |
| Display Type | Analogue | |
| Function | Totalizer | |
| Connection Type | Wire Lead | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Maximum Supply Voltage | 24V dc | |
| Digit Height | 0.12in | |
| Minimum Operating Temperature | 23°F | |
| Maximum Operating Temperature | 104°F | |
| Backlighting | No | |
| Weight | 28g | |
| Maximum Count Frequency | 60Hz | |
| Standards/Approvals | No | |
| Cutout Width | 33.5mm | |
| Cutout Height | 27mm | |
| Series | 40 | |
| Meter Type | Mechanical | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Count Mode Minutes | ||
Display Type Analogue | ||
Function Totalizer | ||
Connection Type Wire Lead | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Maximum Supply Voltage 24V dc | ||
Digit Height 0.12in | ||
Minimum Operating Temperature 23°F | ||
Maximum Operating Temperature 104°F | ||
Backlighting No | ||
Weight 28g | ||
Maximum Count Frequency 60Hz | ||
Standards/Approvals No | ||
Cutout Width 33.5mm | ||
Cutout Height 27mm | ||
Series 40 | ||
Meter Type Mechanical | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Trumeter model 40 is a low cost, non-reset totalizer, available with 7 figures (white on black background). A wide choice of operating voltages and mountings make this product adaptable to most applications. The Model 40 is an ideal solution for applications that require low cost and product reliability.
Low cost
Small size
Multiple mounting choices
