Trumeter 6300 Totalizer Counter, Counter, 8 Digit LCD, 500 Hz 300V ac
- RS Stock No.:
- 269-8515
- Mfr. Part No.:
- 6300-0000-0000
- Manufacturer:
- Trumeter
Subtotal (1 unit)*
€39.45
(exc. VAT)
€48.52
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.45 |
*price indicative
- RS Stock No.:
- 269-8515
- Mfr. Part No.:
- 6300-0000-0000
- Manufacturer:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Count Mode | Pulse | |
| Display Type | LCD | |
| Function | Totalizer Counter | |
| Connection Type | Terminal Block | |
| Number of Digits | 8 | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 300V ac | |
| Standards/Approvals | No | |
| Weight | 28g | |
| Maximum Count Frequency | 500Hz | |
| Series | 6300 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Count Mode Pulse | ||
Display Type LCD | ||
Function Totalizer Counter | ||
Connection Type Terminal Block | ||
Number of Digits 8 | ||
Mount Type Panel | ||
Maximum Supply Voltage 300V ac | ||
Standards/Approvals No | ||
Weight 28g | ||
Maximum Count Frequency 500Hz | ||
Series 6300 | ||
- COO (Country of Origin):
- MY
The Trumeter Electronic LCD Counter with 8 LCD digits bring together features, including optional programmable alert or preset capability, to control a significant process. The I/O functions can be mixed and matched to maximize the functionality of the Hour Meter. There are 4 different counting methods specified in each unit and are factory set.
High contrast and reflective display
Self powered
