Elesa DD52R Counter, Counter, 5 Digit

Subtotal (1 unit)*

€87.83

(exc. VAT)

€108.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 39 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.83

*price indicative

RS Stock No.:
382-6518
Mfr. Part No.:
CE.82133-rb
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Counter

Function

Counter

Number of Digits

5

Direction of Rotation

Clockwise

Count Direction

Top Coming

Digit Height

85mm

Weight

97g

Standards/Approvals

No

Series

DD52R

Meter Type

Counter

Non Compliant

COO (Country of Origin):
IT

Elesa Digital Mechanical Position Indicator


The Elesa DD52 series mechanical resolution counter is a 5-digit direct drive, digital position indicator. It has clockwise shaft rotation with a maximum shaft speed of 250rpm. It is the black case, high-resistance, polyamide based (PA) technopolymer. It can be used for reading settings and outputs on machinery, as well as equipment requiring adjustment with the help of rotating shafts or lead screws.

Operating use:

To give an exact reading of distance moved by relating the reading of the indicator to the thread pitch of the shaft or lead screw (type dependant on the pitch -see table)

To count the number of turns of a shaft (types 001.00 or 0001.0) for an operator to set a specific setting to perform a given function

Fitting Instructions:

Drill 6mm by 10mm deep hole 22mm from the centre of the shaft to accept rear locating pin

Zero set shaft and indicator reading

Locate on the shaft and tighten the grub screw

Features and Benefits


Pitch is 1.0

Display after 1 rev is 0001.0

Impact resistant thermoplastic case

Ultrasonically welded to prevent tampering and dirt ingression

Rear brass bushing with double sealing

Drive shaft diameter is 20mm

Applications


Material handling equipment

Rapid transit vehicles

Street sweepers

Farm machinery

Carts for recreational use

Certifications


IP67 rated