Red Lion Counter, Counter, 8 Digit LCD, 10 kHz 28V
- RS Stock No.:
- 720-0553
- Mfr. Part No.:
- CUB7CVR0
- Manufacturer:
- Red Lion
Bulk discount available
Subtotal (1 unit)*
€135.86
(exc. VAT)
€167.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €135.86 |
| 5 - 9 | €129.06 |
| 10 + | €122.28 |
*price indicative
- RS Stock No.:
- 720-0553
- Mfr. Part No.:
- CUB7CVR0
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Counter | |
| Count Mode | Second | |
| Display Type | LCD | |
| Function | Counter | |
| Connection Type | Plug-In | |
| Reset Method | Manual | |
| Number of Digits | 8 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 28V | |
| Count Direction | Up | |
| Minimum Operating Temperature | 0°C | |
| Digit Height | 8.9mm | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 50°C | |
| Weight | 50g | |
| Maximum Count Frequency | 10kHz | |
| Standards/Approvals | No | |
| Cutout Height | 22.2mm | |
| Cutout Width | 45mm | |
| Meter Type | Electronic | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Counter | ||
Count Mode Second | ||
Display Type LCD | ||
Function Counter | ||
Connection Type Plug-In | ||
Reset Method Manual | ||
Number of Digits 8 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 28V | ||
Count Direction Up | ||
Minimum Operating Temperature 0°C | ||
Digit Height 8.9mm | ||
Backlighting Yes | ||
Maximum Operating Temperature 50°C | ||
Weight 50g | ||
Maximum Count Frequency 10kHz | ||
Standards/Approvals No | ||
Cutout Height 22.2mm | ||
Cutout Width 45mm | ||
Meter Type Electronic | ||
- COO (Country of Origin):
- US
LCD Counter - CUB 7C
The counter CUB 7C register the counter pulse of machinery and equipment
Counter CUB7C with 8-digits-LCD-Display
Programmable with keypads on the frontside
Internal lithium battery provides up to 7 years of typical uninterrupted operations
Housed in a lightweight, high impact plastic case with a clear viewing window
The sealed front panel with silicon rubber keypads is IP65 protected
Counter have front panel keypads that can be used to reset the display
Optional plug-in terminal blocks are available
