Crouzet CTR24 Counter, Counter, 8 Digit LCD 30V dc
- RS Stock No.:
- 725-9577
- Mfr. Part No.:
- 87622062
- Manufacturer:
- Crouzet
Bulk discount available
Subtotal (1 unit)*
€101.64
(exc. VAT)
€125.02
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €101.64 |
| 5 - 9 | €96.55 |
| 10 - 24 | €91.48 |
| 25 - 49 | €86.38 |
| 50 + | €81.31 |
*price indicative
- RS Stock No.:
- 725-9577
- Mfr. Part No.:
- 87622062
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Counter | |
| Count Mode | Impulse | |
| Display Type | LCD | |
| Function | Counter | |
| Connection Type | Screw | |
| Reset Method | Manual | |
| Number of Digits | 8 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -10°C | |
| Digit Height | 8mm | |
| Maximum Operating Temperature | 60°C | |
| Weight | 50g | |
| Standards/Approvals | No | |
| Depth | 47.7mm | |
| Cutout Height | 22.2mm | |
| Cutout Width | 45mm | |
| Minimum Measurement | -9999999 | |
| Maximum Measurement | 99999999 | |
| Meter Type | Electronic | |
| Series | CTR24 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Counter | ||
Count Mode Impulse | ||
Display Type LCD | ||
Function Counter | ||
Connection Type Screw | ||
Reset Method Manual | ||
Number of Digits 8 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -10°C | ||
Digit Height 8mm | ||
Maximum Operating Temperature 60°C | ||
Weight 50g | ||
Standards/Approvals No | ||
Depth 47.7mm | ||
Cutout Height 22.2mm | ||
Cutout Width 45mm | ||
Minimum Measurement -9999999 | ||
Maximum Measurement 99999999 | ||
Meter Type Electronic | ||
Series CTR24 | ||
- COO (Country of Origin):
- DE
CTR24 LCD Impulse Counter Series
Display comprises of an 8-digit LCD with a digit height of 8 mm
The device is powered by a lithium battery
Counter inputs: solid state (4 → 30 Vdc) or voltage (10 → 260 Vac)
Reset on panel or external with inhibition option
Backlit model available
Counting directions can be selected with input
Accessories for 50 x 25 mm cut-out
Approvals
UL, CE
