Hengstler TICO 774 Timer, TCP, Modbus, Counter, 6 Digit LCD, 60 kHz 240V ac
- RS Stock No.:
- 878-0969
- Distrelec Article No.:
- 303-25-990
- Mfr. Part No.:
- RS0774442
- Manufacturer:
- Hengstler
Subtotal (1 unit)*
€346.67
(exc. VAT)
€426.40
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €346.67 |
*price indicative
- RS Stock No.:
- 878-0969
- Distrelec Article No.:
- 303-25-990
- Mfr. Part No.:
- RS0774442
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Counter | |
| Display Type | LCD | |
| Function | Timer, TCP, Modbus | |
| Connection Type | Cable | |
| Number of Digits | 6 | |
| Mount Type | Panel Mount | |
| Count Direction | Uni-Directional | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 0°C | |
| Backlighting | Yes | |
| Weight | 200g | |
| Standards/Approvals | CSA, EN 61010-1, IEC, IEC 61010-1, RoHS, UL | |
| Depth | 118mm | |
| Maximum Count Frequency | 60kHz | |
| Cutout Width | 45mm | |
| Cutout Height | 45mm | |
| Meter Type | Electronic | |
| Minimum Measurement | -999999 | |
| Maximum Measurement | 999999 | |
| Series | TICO 774 | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Counter | ||
Display Type LCD | ||
Function Timer, TCP, Modbus | ||
Connection Type Cable | ||
Number of Digits 6 | ||
Mount Type Panel Mount | ||
Count Direction Uni-Directional | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 0°C | ||
Backlighting Yes | ||
Weight 200g | ||
Standards/Approvals CSA, EN 61010-1, IEC, IEC 61010-1, RoHS, UL | ||
Depth 118mm | ||
Maximum Count Frequency 60kHz | ||
Cutout Width 45mm | ||
Cutout Height 45mm | ||
Meter Type Electronic | ||
Minimum Measurement -999999 | ||
Maximum Measurement 999999 | ||
Series TICO 774 | ||
- COO (Country of Origin):
- DE
Multifunctional Counter - Tico 774
Universally applicable as tachometer, timer, shift-counter and batch-counter
Simplified handling
Separate preset adjustment (signal 1, trail preset, range or limit value)
Versatile and easy to program, 4 keys to directly address presets, prescaler and seperate totalizer
Clearly readable display with large digits
Display and preset range: -999 999 to +999 999
Alarm signal: display flashes when preset 0, 1 or 2 are active
Input frequency up to 60 kHz
Relay outputs: 250Vac / 30Vdc / 5A
Easy installation due to pluggable terminals
3 Presets
IP65 protection (front panel)
Typical Applications:
Time controlling
Position indication
Batch counting
Cutting to length
Rotation speed controlling
Hengstler Panel Mounting 48 x 48
Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.
