RS PRO Straight, Frequency Meter Analogue, 65 Hz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
901-0573
Distrelec Article No.:
304-05-102
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Frequency Meter

Display Type

Analogue

Function

Straight

Mount Type

Panel

Minimum Operating Temperature

-25°C

Digit Height

85mm

Maximum Operating Temperature

50°C

Maximum Count Frequency

65Hz

Standards/Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

Cutout Height

72mm

Cutout Width

72mm

Meter Accuracy

±1.5 %

COO (Country of Origin):
TW

RS PRO Frequency Meter 400V


This compact frequency panel meter from RS PRO is a type of analogue panel meter for frequency. The meter is 72 x 72 mm making it ideal for panel mounting in a range of applications.

Features and benefits


• Supply voltage: 400V

• Mounting: Panel Mount

• Size: 72 x 72

• Terminal Type: Screw Terminals

• Ideal for mounting

Application


Panel meters are an essential device used to visually display a range of parameters such as voltage or frequency. They are available in either digital or analogue and can be mounted to a surface or device, ensuring visibility at all times.