Red Lion PAX Counter, 6 Digit LED
- RS Stock No.:
- 905-5674
- Distrelec Article No.:
- 302-29-659
- Mfr. Part No.:
- PAXLPT00
- Manufacturer:
- Red Lion
Bulk discount available
Subtotal (1 unit)*
€388.94
(exc. VAT)
€478.40
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €388.94 |
| 5 - 9 | €369.50 |
| 10 + | €350.05 |
*price indicative
- RS Stock No.:
- 905-5674
- Distrelec Article No.:
- 302-29-659
- Mfr. Part No.:
- PAXLPT00
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Display Type | LED | |
| Function | Counter | |
| Connection Type | Terminal | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Digit Height | 14.2 mm | |
| Display Range | 0 → 999999 | |
| Depth | 104.1mm | |
| Cutout Width | 96.5mm | |
| Series | PAX | |
| Cutout Height | 49.5mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Display Type LED | ||
Function Counter | ||
Connection Type Terminal | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Digit Height 14.2 mm | ||
Display Range 0 → 999999 | ||
Depth 104.1mm | ||
Cutout Width 96.5mm | ||
Series PAX | ||
Cutout Height 49.5mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- US
PAX Lite Process Time Meter
The PAX Lite process time meter display a value representing the time between a beginning and end point of a process.The PAXLPT's model display will update inversely in relation to the input signal frequency. As input frequency increases, the PAXLPT time display will decrease, indicating a reduction in the duration of process time.
• 6-digit (14.2 mm) red LED display
• 3 programming keys
• Display can be programmed for 2 operating modes
• Display modes 999999 or 999-59
• Input rates up to 25 KHz
• Accepts a wide variety of sensors
• Programmable scaling
• Programmable decimal points
• NEMA 4X/IP65 sealed front bezel
• Label kit available (905-5327)
• 3 programming keys
• Display can be programmed for 2 operating modes
• Display modes 999999 or 999-59
• Input rates up to 25 KHz
• Accepts a wide variety of sensors
• Programmable scaling
• Programmable decimal points
• NEMA 4X/IP65 sealed front bezel
• Label kit available (905-5327)
Red Lion
Related links
- Red Lion PAX Timer 50Hz, 85 → 250 V ac
- Red Lion Counter 35kHz
- Red Lion Counter 25kHz, 85 → 250 V ac
- RS PRO Counter 20kHz, 24 V
- Kubler CODIX 544 Counter 60kHz, 90 → 260 V ac
- Kubler CODIX 560 Counter 65kHz, 90 → 260 V ac
- Red Lion PAXLCR Counter 6 Digit LED 21.6 → 250 V dc, 50 → 250 V ac
- RS PRO Counter 20kHz, 230 V ac
