Dormer High Speed Steel Countersink, 31 mm Head, 3 Flute(s), 90 °, 1 Piece(s)

Subtotal (1 unit)*

€176.16

(exc. VAT)

€216.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€176.16

*price indicative

RS Stock No.:
272-9389
Mfr. Part No.:
G13631.0
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Countersink

Head Diameter

31mm

Countersink Angle

90°

Number of Flutes

3

Material

High Speed Steel

Overall Length

71mm

Shank Diameter

12mm

Number of Pieces

1

Standards/Approvals

DIN 335C

RoHS Status: Exempt

COO (Country of Origin):
FR
The Dormer Countersink drill bit is available with tri flat shank. A 90 degree countersink designed is used for chamfering standard fastener holes and removing burrs from drilled holes. Shank with three ground flats gives improved holding in three jaw chucks. Suitable to chamfer holes in many materials.

Bright due to uncoated

Cylindrical shank with 3 flat

High speed steel tool material

Right hand rotation and cutting

DIN 335 C Straight shank countersink standards

Related links