- RS Stock No.:
- 860-9260
- Mfr. Part No.:
- IHCL4040DZER2R2M5A
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 26-07-2024, delivery within 2 working days
Price Each (In a Bag of 2)
€2.205
(exc. VAT)
€2.712
(inc. VAT)
Units | Per unit | Per Bag* |
2 - 18 | €2.205 | €4.41 |
20 - 48 | €1.32 | €2.64 |
50 - 98 | €1.21 | €2.42 |
100 - 198 | €1.125 | €2.25 |
200 + | €1.03 | €2.06 |
*price indicative |
- RS Stock No.:
- 860-9260
- Mfr. Part No.:
- IHCL4040DZER2R2M5A
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
IHCL4040DZ Series Low Profile High-Current Coupled Inductors
IHCL4040DZ Series are coupled and shielded in construction
High temperature of up to 155°C
Frequency range up to 5.0 MHz
Lowest DCR/μH in this package size
Handles high transient current spikes without saturation
Ultra-low buzz noise due to composite construction
Frequency range up to 5.0 MHz
Lowest DCR/μH in this package size
Handles high transient current spikes without saturation
Ultra-low buzz noise due to composite construction
Vishay Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2.2 μH |
DC Resistance | 17.5mΩ |
Core Material | Metal Composite |
Tolerance | ±20% |
Current Rating | 8.4A |
Series | IHCL |
Package/Case | 4040 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Shielded | Yes |
Inductor Construction | Coupled |
Dimensions | 10.67 x 10.16 x 4mm |
Height | 4mm |
Depth | 10.16mm |
Length | 10.67mm |
- RS Stock No.:
- 860-9260
- Mfr. Part No.:
- IHCL4040DZER2R2M5A
- Manufacturer:
- Vishay