Ruland Flexible Coupling Jaw Coupling Hub Aluminium 8000rpm 9.5 Nm
- RS Stock No.:
- 604-913
- Mfr. Part No.:
- MJC51-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€92.78
(exc. VAT)
€114.12
(inc. VAT)
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.78 |
*price indicative
- RS Stock No.:
- 604-913
- Mfr. Part No.:
- MJC51-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Maximum Speed | 8000rpm | |
| Element Type | Jaw Coupling Hub | |
| Material | Aluminium | |
| Torque Rating | 9.5Nm | |
| Outside Diameter | 50.8 mm | |
| Series | MJC51 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Maximum Speed 8000rpm | ||
Element Type Jaw Coupling Hub | ||
Material Aluminium | ||
Torque Rating 9.5Nm | ||
Outside Diameter 50.8 mm | ||
Series MJC51 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
- COO (Country of Origin):
- US
The Ruland Zero backlash jaw coupling hub is a key component in a three-piece design that ensures precise torque transmission without any lost motion. It consists of two aluminum hubs and an elastomeric insert, known as the spider, which absorbs vibrations while maintaining flexibility. This lightweight, low-inertia coupling is capable of operating at speeds up to 8,000 RPM, making it ideal for high-speed applications requiring smooth and reliable performance. Its zero-backlash feature ensures accurate motion control, making it a preferred choice in automation, robotics, and precision machinery.
Jaw couplings have a balanced design for reduced vibration at high speeds
Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities
RoHS3 and REACH compliant
Related links
- Ruland Jaw 13mm Bore, 61mm Length Flexible Coupling
- Ruland Jaw 24mm Bore, 61mm Length Flexible Coupling
- Ruland Jaw 17mm Bore, 61mm Length Flexible Coupling
- Ruland Jaw 22mm Bore, 61mm Length Flexible Coupling
- Ruland Jaw 18mm Bore, 61mm Length Flexible Coupling
- Ruland Jaw 19mm Bore, 61mm Length Flexible Coupling
- Ruland Jaw 15mm Bore, 61mm Length Flexible Coupling
- Ruland Jaw 20mm Bore, 61mm Length Flexible Coupling
