Ruland 25 mm Oldham Coupling Polyetheretherketone 4500rpm
- RS Stock No.:
- 605-508
- Mfr. Part No.:
- OD16/25-PEK
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€57.32
(exc. VAT)
€70.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.32 |
*price indicative
- RS Stock No.:
- 605-508
- Mfr. Part No.:
- OD16/25-PEK
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Oldham Coupling | |
| Maximum Speed | 4500rpm | |
| Material | Polyetheretherketone | |
| Torque Rating | 4.75Nm | |
| Misalignment - Angular | 0.5° | |
| Misalignment - Axial | 0.004in | |
| Misalignment - Parallel | 0.1in | |
| Static Break Torque | 32.511Nm | |
| Maximum Operating Temperature | 148°C | |
| Outside Diameter | 25 mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Oldham Coupling | ||
Maximum Speed 4500rpm | ||
Material Polyetheretherketone | ||
Torque Rating 4.75Nm | ||
Misalignment - Angular 0.5° | ||
Misalignment - Axial 0.004in | ||
Misalignment - Parallel 0.1in | ||
Static Break Torque 32.511Nm | ||
Maximum Operating Temperature 148°C | ||
Outside Diameter 25 mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Sophisticated oldham coupling disk expertly designed to fit hubs with a 1.000 inch (25.4mm) outer diameter. Engineered from durable PEEK material, this coupling disk excels in high-temperature and cleanroom conditions, making it ideal for a range of demanding applications. Its unique three-piece architecture, comprising anodized aluminum or stainless steel hubs paired with a center disk, allows for exceptional versatility in creating tailored coupling solutions. Capable of managing parallel misalignment up to 10% of its diameter, this product ensures the smooth operation of sensitive components, reducing vibrations and protecting important system elements. With a maximum speed of up to 6,000 RPM and compliance with RoHS3 and REACH standards, this coupling disk stands out for its reliability and efficiency.
Constructed from PEEK, offering outstanding resilience in high temps
Customizable design allows combination with various hub types
Facilitates high parallel misalignment without compromising performance
Engineered to protect sensitive components, reducing wear and tear
Suitable for cleanroom environments, enhancing operational purity
Balanced design for reduced vibrations during high-speed operation
Meets stringent safety standards for material compliance
Related links
- Ruland 33.3 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 19 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 50.8 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 41 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 57.2 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 12.7 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 9 mm Bore, 9.9 mm Length Oldham Coupling
- Ruland 6 mm Bore, 9.9 mm Length Oldham Coupling
