HRC semi elastic couplings for general purpose use. Available as F flange type, bush mounted from inside, and H flange bush, inserted from outside face.
Taper Bush Fixing Allows Quick and Easy Assembly Simple Alignment by Straight Edge Accommodates Minor Misalignment Wrench Clearance for Tightening Bush on Shaft is 29mm (size 70, 90) and 38mm (size 110, 130) – Use of Shortened Wrench will Reduce the Required Dimensions Standard Nitrile Rubber Insert Temperature Range -40°C to +100°C
Note
One complete coupling comprises of two flanges and one insert (to be ordered separately).