Ruland, 1.969 in OD 0.5625 in, 2.126 in Length 0.5625 in Beam Coupling
- RS Stock No.:
- 801-138
- Mfr. Part No.:
- MIS50-9/16"-9/16"-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€151.45
(exc. VAT)
€186.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.45 |
*price indicative
- RS Stock No.:
- 801-138
- Mfr. Part No.:
- MIS50-9/16"-9/16"-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.969in | |
| Length | 2.126in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 22.6nm | |
| Moment of Inertia | 87.731 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 0.25mm | |
| Style | Set Screw | |
| Misalignment - Axial | 0.25mm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 0.5625in | |
| Bore Size B | 0.5625in | |
| Maximum Operating Temperature | 107°C | |
| Series | MIS Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.969in | ||
Length 2.126in | ||
Maximum Speed 6000rpm | ||
Torque Rating 22.6nm | ||
Moment of Inertia 87.731 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 0.25mm | ||
Style Set Screw | ||
Misalignment - Axial 0.25mm | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 0.5625in | ||
Bore Size B 0.5625in | ||
Maximum Operating Temperature 107°C | ||
Series MIS Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland coupling is a robust single beam design that excels in providing precise connections with zero backlash, Ideal for applications demanding high positioning accuracy.
Machined from a single piece of 7075 aluminium for lightweight and low inertia
Zero-backlash design enhances positioning precision, particularly beneficial for encoders
Dynamic torque ratings of up to 11.30 Nm ensure reliable performance under various conditions
Features a maximum speed capability of 6,000 RPM while supporting full bearing requirements
Related links
- Ruland 2.126 in Length 14 mm Beam Coupling
- Ruland 2.126 in Length 0.5625 in Beam Coupling
- Ruland 2.126 in Length 0.5625 in Beam Coupling
- Ruland 2.126 in Length 0.5625 in Beam Coupling
- Ruland 2.126 in Length 0.5625 in Beam Coupling
- Ruland 2.126 in Length 0.5625 in Beam Coupling
- Ruland 2.126 in Length 0.5625 in Beam Coupling
- Ruland 2.126 in Length 0.5625 in Beam Coupling
