Ruland, 1.969 in OD 20 mm, 2.126 in Length 14 mm Beam Coupling
- RS Stock No.:
- 801-160
- Mfr. Part No.:
- MIC50-20-14-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€175.28
(exc. VAT)
€215.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.28 |
*price indicative
- RS Stock No.:
- 801-160
- Mfr. Part No.:
- MIC50-20-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.969in | |
| Length | 2.126in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 22.6nm | |
| Moment of Inertia | 82.828 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 0.25mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.25mm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 20mm | |
| Bore Size B | 14mm | |
| Series | MIC Series | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.969in | ||
Length 2.126in | ||
Maximum Speed 6000rpm | ||
Torque Rating 22.6nm | ||
Moment of Inertia 82.828 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 0.25mm | ||
Style Clamp | ||
Misalignment - Axial 0.25mm | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 20mm | ||
Bore Size B 14mm | ||
Series MIC Series | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling is designed to accommodate high misalignment capabilities while ensuring zero backlash. Machined from 7075 aluminium, this coupling is Ideal for applications requiring precision and reliability.
Features a unique long continuous spiral cut for superior misalignment capacity
Constructed from lightweight 7075 aluminium, reducing overall inertia
Manufactured with strict adherence to RoHS3 and REACH compliance
Dynamic torque ratings reach up to 11.30 Nm for robust performance
Related links
- Ruland 2.126 in Length 15 mm Beam Coupling
- Ruland 2.126 in Length 20 mm Beam Coupling
- Ruland 2.126 in Length 16 mm Beam Coupling
- Ruland 2.126 in Length 17 mm Beam Coupling
- Ruland 2.126 in Length 19 mm Beam Coupling
- Ruland 2.126 in Length 18 mm Beam Coupling
- Ruland 2.126 in Length 14 mm Beam Coupling
- Ruland 2.126 in Length 14 mm Beam Coupling
