Ruland, 1.575 in OD 0.625 in, 1.969 in Length 0.5 in Beam Coupling
- RS Stock No.:
- 801-362
- Mfr. Part No.:
- MIS40-5/8"-1/2"-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€121.16
(exc. VAT)
€149.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.16 |
*price indicative
- RS Stock No.:
- 801-362
- Mfr. Part No.:
- MIS40-5/8"-1/2"-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.575in | |
| Length | 1.969in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 14.69nm | |
| Moment of Inertia | 33.005 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Style | Set Screw | |
| Misalignment - Parallel | 0.25mm | |
| Misalignment - Axial | 0.25mm | |
| Bore Size A | 0.625in | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 0.5in | |
| Material | Aluminium | |
| Series | MIS Series | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.575in | ||
Length 1.969in | ||
Maximum Speed 6000rpm | ||
Torque Rating 14.69nm | ||
Moment of Inertia 33.005 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Style Set Screw | ||
Misalignment - Parallel 0.25mm | ||
Misalignment - Axial 0.25mm | ||
Bore Size A 0.625in | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 0.5in | ||
Material Aluminium | ||
Series MIS Series | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling provides exceptional misalignment capabilities and high positioning accuracy, making it Ideal for precision applications. Its lightweight aluminium construction ensures efficient performance in various mechanical systems.
Manufactured from 7075 aluminium for low inertia and durability
Zero-backlash design ensures high positioning accuracy
Dynamic torque ratings of 3.67 Nm (reversing) and 7.35 Nm (non-reversing) enhance reliability
Capable of handling angular misalignment up to 5.0° and parallel misalignment of 0.25 mm
Meets DIN 912 12.9 standards for maximum torque capabilities
Related links
- Ruland 1.969 in Length 0.625 in Beam Coupling
- Ruland 1.969 in Length 0.5625 in Beam Coupling
- Ruland 1.969 in Length 13 mm Beam Coupling
- Ruland 1.969 in Length 14 mm Beam Coupling
- Ruland 1.969 in Length 12 mm Beam Coupling
- Ruland 1.969 in Length 15 mm Beam Coupling
- Ruland 1.969 in Length 0.625 in Beam Coupling
- Ruland 1.969 in Length 0.5 in Beam Coupling
