Ruland, 57.2 mm OD Elastomer, 80 mm Length Coupler Aluminium Zero Backlash
- RS Stock No.:
- 174-7266
- Mfr. Part No.:
- MJCC57-32-A
- Manufacturer:
- Ruland
Bulk discount available
View bulk pricing optionSubtotal (1 unit)*
€60.87
(exc. VAT)
€74.87
(inc. VAT)
Temporarily out of stock
- Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €60.87 |
| 5 - 9 | €59.17 |
| 10 + | €57.58 |
*price indicative
- RS Stock No.:
- 174-7266
- Mfr. Part No.:
- MJCC57-32-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Coupler | |
| Outside Diameter | 57.2mm | |
| Length | 80mm | |
| Maximum Speed | 8000rpm | |
| Torque Rating | 16Nm | |
| Element Material | Elastomer | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Jaw Type | Zero Backlash | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 180°C | |
| Series | MJC57 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS2 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Coupler | ||
Outside Diameter 57.2mm | ||
Length 80mm | ||
Maximum Speed 8000rpm | ||
Torque Rating 16Nm | ||
Element Material Elastomer | ||
Hub Material Aluminium | ||
Style Clamp | ||
Jaw Type Zero Backlash | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 180°C | ||
Series MJC57 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS2 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
Ruland Coupling
The Ruland jaw coupling hub has a 57mm OD, 32mm bore and 28.7mm length with clamp fastening. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. It comprises of a three-piece design consisting of two aluminium hubs and an elastomeric insert, called the spider. This design allows a highly customizable coupling that easily combines clamp or set screw hubs. Its balanced design reduces vibrations at high speed. This product has a key bore.
Features and Benefits
• Zero backlash
• Hardware is metric and test exceeds DIN standard for high torque capabilities
• Dampening characteristics of the spider increase system performance and minimize component wear
• Maximum speed of 8000rpm
• Temperature ranges between -23°C and 82°C
• Low inertia coupling
• Lightweight
• Made from aluminium
Applications
• Stepper and servo drives
• Encoders
Certifications
• REACH certification
• Conflict Minerals compliant
• DIN 912 12.9
• ISO9001:2015
Related links
- Ruland 80 mm Length Coupler Aluminium Zero Backlash
- Ruland 28.7 mm Length Coupler Aluminium Zero Backlash
- Ruland 80 mm Length Coupler Aluminium
- Ruland 80 mm Length Coupler Aluminium Zero Backlash
- Ruland 61 mm Length Coupler Aluminium Zero Backlash
- Ruland 53.0 mm Length Coupler Aluminium Zero Backlash
- Ruland 15 mm Length Coupler Aluminium Zero Backlash
- Ruland 44.5 mm Length Coupler Aluminium Zero Backlash
