SKF, 196 mm OD, 196 mm Length Coupler, Alloy Steel

Subtotal (1 unit)*

€221.12

(exc. VAT)

€271.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€221.12

*price indicative

RS Stock No.:
231-1935
Mfr. Part No.:
PHE 1100TGGRID
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Coupler

Length

196mm

Material

Alloy Steel

Standards/Approvals

No

COO (Country of Origin):
KR
The SKF grid coupling has unique design of the grid and hub teeth enable these couplings to accommodate movement and stresses from all three planes, which can reduce vibration levels by as much as 30%. The tapered grid element is manufactured from a high strength alloy steel. The grid, which, is the primary wear component of the coupling is designed for quick and easy replacement unlike other couplings, the hubs and other components are not disturbed. This makes realignment virtually unnecessary and further reduces downtime and maintenance costs.

Coupling size 1100

Horizontal or a vertical position without modification

Related links