SKF, 275 mm OD Cast Iron Coupler Cast Iron Type H
- RS Stock No.:
- 268-9850
- Mfr. Part No.:
- PHE FRC280HTB
- Manufacturer:
- SKF
Subtotal (1 unit)*
€207.64
(exc. VAT)
€255.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.64 |
*price indicative
- RS Stock No.:
- 268-9850
- Mfr. Part No.:
- PHE FRC280HTB
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Outside Diameter | 275mm | |
| Torque Rating | 3150Nm | |
| Element Material | Cast Iron | |
| Hub Material | Cast Iron | |
| Style | Taper Bushed Hub | |
| Jaw Type | Type H | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Outside Diameter 275mm | ||
Torque Rating 3150Nm | ||
Element Material Cast Iron | ||
Hub Material Cast Iron | ||
Style Taper Bushed Hub | ||
Jaw Type Type H | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF FRC coupling have a higher load capacity than jaw coupling and virtually maintenance-free operation, it is designed as a general-purpose coupling. The HTB type is a tapered bushed hub, type H (hub). It is able to cushion moderate shock load, dampen low level of vibration and accommodate incidental misalignment.
Designed for high speed
Relative high load carrying capacity
Accommodate incidental misalignment, moderate shock loads and vibration
Virtually maintenance-free
Related links
- SKF, 275 mm OD Cast Iron Coupler Cast Iron Type H
- SKF, 275 mm OD Cast Iron Coupler Cast Iron Type F
- SKF 53 mm Length Coupler, Cast Iron
- SKF 103 mm Length Coupler, Cast Iron
- SKF 78 mm Length Coupler, Cast Iron
- SKF 33 mm Length Coupler, Cast Iron
- SKF 48 mm Length Coupler, Cast Iron
- SKF 38 mm Length Coupler, Cast Iron
