SKF PHF FX10-38X65 65 mm

Subtotal (1 unit)*

€31.79

(exc. VAT)

€39.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.79

*price indicative

RS Stock No.:
268-9896
Mfr. Part No.:
PHF FX10-38X65
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Torque Rating

870Nm

Product Type

Coupler

Outside Diameter

65 mm

Length

27.5mm

Series

FX10

Standards/Approvals

No

The SKF bushing and hub is available in many variant, offering specific benefit in power transmission application ranging from automotive to papermaking. This bushing is designed to attach component to shaft using a 360-degree interference fit, with no keyway required, the shaft size can usually be reduced and only minimal machining is required. Installation is as simple as sliding the bushing into place and tightening it with the clamp screw.

Manufactured according to established market standard

Available in a wide range of metric and imperial bore size

Easily installed and removed using basic tool

True zero backlash

Reduced machining and material cost

Related links