Subtotal (1 unit)*
€36.25
(exc. VAT)
€44.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €36.25 |
*price indicative
- RS Stock No.:
- 268-9899
- Mfr. Part No.:
- PHF FX10-45X75
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Torque Rating | 1610Nm | |
| Product Type | Coupler | |
| Outside Diameter | 75 mm | |
| Length | 33.5mm | |
| Series | FX10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Torque Rating 1610Nm | ||
Product Type Coupler | ||
Outside Diameter 75 mm | ||
Length 33.5mm | ||
Series FX10 | ||
Standards/Approvals No | ||
The SKF bushing and hub is available in many variant, offering specific benefit in power transmission application ranging from automotive to papermaking. This bushing is designed to attach component to shaft using a 360-degree interference fit, with no keyway required, the shaft size can usually be reduced and only minimal machining is required. Installation is as simple as sliding the bushing into place and tightening it with the clamp screw.
Manufactured according to established market standard
Available in a wide range of metric and imperial bore size
Easily installed and removed using basic tool
True zero backlash
Reduced machining and material cost
