SKF PHF FX10-65X95 95 mm

Subtotal (1 unit)*

€45.89

(exc. VAT)

€56.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€45.89

*price indicative

RS Stock No.:
268-9903
Mfr. Part No.:
PHF FX10-65X95
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Coupler

Torque Rating

3040Nm

Outside Diameter

95 mm

Length

33.5mm

Series

FX10

Standards/Approvals

No

The SKF bushing and hub is available in many variant, offering specific benefit in power transmission application ranging from automotive to papermaking. This bushing is designed to attach component to shaft using a 360-degree interference fit, with no keyway required, the shaft size can usually be reduced and only minimal machining is required. Installation is as simple as sliding the bushing into place and tightening it with the clamp screw.

Manufactured according to established market standard

Available in a wide range of metric and imperial bore size

Easily installed and removed using basic tool

True zero backlash

Reduced machining and material cost

Related links