Subtotal (1 unit)*
€20.93
(exc. VAT)
€25.74
(inc. VAT)
Temporarily out of stock
- Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.93 |
*price indicative
- RS Stock No.:
- 268-9921
- Mfr. Part No.:
- PHF FX41-40X65
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Torque Rating | 1210Nm | |
| Product Type | Coupler | |
| Length | 34mm | |
| Series | FX41 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Torque Rating 1210Nm | ||
Product Type Coupler | ||
Length 34mm | ||
Series FX41 | ||
Standards/Approvals No | ||
SKF FX41 Series Coupler, 34mm Length, 1210Nm Torque Rating - PHF FX41-40X65
This coupler connects rotating shafts to transmit torque while allowing slight misalignment and reducing vibration in driven systems. It is intended for industrial drive assemblies and motor-to-shaft joins where a compact, flexible connection is required.
Features and Benefits:
• Rated to transmit 1210 Nm for heavy-duty torque transfer
• Designed as a flexible coupling to damp vibration and shock
• 65mm outside diameter for compatibility with common flanges
• Configured to mate 40x65 shaft interfaces for direct coupling
• Short 34mm length to save axial space in Compact drives
• Designed as a flexible coupling to damp vibration and shock
• 65mm outside diameter for compatibility with common flanges
• Configured to mate 40x65 shaft interfaces for direct coupling
• Short 34mm length to save axial space in Compact drives
Applications
• Suitable for coupling motors to gearboxes in automation cells
• Ideal for use in conveyor drive assemblies requiring vibration control
• Used with servo and stepper motors in precision motion systems
• Can be used for shaft connections in electrical drive panels
• Ideal for use in conveyor drive assemblies requiring vibration control
• Used with servo and stepper motors in precision motion systems
• Can be used for shaft connections in electrical drive panels
What torque level can it safely handle in continuous operation?
It is specified to transmit up to 1210 Nm, indicating suitability for high-torque continuous duty within matched system limits.
How does it affect system alignment requirements?
Its flexible design permits minor angular and parallel misalignment, reducing loads on bearings and shaft Seals during normal operation.
What shaft Interface dimensions does it accept?
The coupling is intended for 40x65 shaft interfaces, enabling direct connection where those shaft sizes are used.
How Compact is the unit for tight installations?
The overall axial length is 34mm, allowing installation in confined spaces where minimal shaft separation is needed.
