- RS Stock No.:
- 296-9894
- Mfr. Part No.:
- MCLX-15-15-F
- Manufacturer:
- Ruland
24 In stock for delivery within 2 working days
Price Each
€29.67
(exc. VAT)
€36.49
(inc. VAT)
Units | Per unit |
1 - 4 | €29.67 |
5 - 9 | €28.49 |
10 - 24 | €27.90 |
25 + | €27.26 |
- RS Stock No.:
- 296-9894
- Mfr. Part No.:
- MCLX-15-15-F
- Manufacturer:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Mild Steel
Does not score the shaft
Precision honed bore
Easy installation and adjustment
Manufactured with corrosion resistant black finish
Precision honed bore
Easy installation and adjustment
Manufactured with corrosion resistant black finish
Note
Only the MCLC series have a keyway.
Specifications
Attribute | Value |
---|---|
Bore | 15mm |
Outside Diameter | 34mm |
Length | 50mm |
Coupling Type | Shaft Coupling |
- RS Stock No.:
- 296-9894
- Mfr. Part No.:
- MCLX-15-15-F
- Manufacturer:
- Ruland