- RS Stock No.:
- 837-1066
- Mfr. Part No.:
- L090
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 837-1066
- Mfr. Part No.:
- L090
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
SKF Coupler, Jaw Type, 54mm OD - L090
Looking for a reliable coupler to keep your systems moving? Pair up with this SKF jaw coupling hub to connect shafts and transmit torque smoothly in electrical motors and internal combustion systems. When used in combination with another hub and a nitrile rubber spider, this unit can cope with misalignment and prevent shock loading to give you extra peace of mind. It's made from durable cast iron for resistance to corrosion and wear, so you can be sure it has the brawn to stand up to heavy-duty tasks.
Features & Benefits
• Compact dimensions of 24 (length) x 54mm (diameter) to take up minimal space in your setup
• Maintenance-free to save you time and effort
• Maintenance-free to save you time and effort
Applications
• Production lines
• Mechanical engineering
• Aviation industry
• Automotive repair
• Mechanical engineering
• Aviation industry
• Automotive repair
What size bore does this hub accommodate?
This hub can accommodate a maximum bore diameter of 24mm, so it's a good choice for use with smaller components.
What can cause shaft misalignment?
Causes of shaft misalignment include thermal expansion, human error and repeated torsion during start-up. Using a coupling like this one helps to manage small amounts of misalignment to keep your machines up and running.
SKF Jaw Couplings
Specifications
Attribute | Value |
---|---|
Coupling Types | Jaw Coupling |
Bore | 9mm |
Outside Diameter | 54mm |
Length | 21mm |