- RS Stock No.:
- 837-1108
- Mfr. Part No.:
- L095
- Manufacturer:
- SKF
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€30.43
(exc. VAT)
€37.43
(inc. VAT)
Units | Per unit |
1 - 4 | €30.43 |
5 - 9 | €29.21 |
10 + | €28.61 |
- RS Stock No.:
- 837-1108
- Mfr. Part No.:
- L095
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
SKF Complete Jaw Coupling, 9mm Bore, 54mm OD - L095
Use this jaw coupling from SKF to directly connect two shafts for power transmission. It's quick and easy to install by screwing each hub into the shafts you want to attach, inserting the spider in the middle and connecting both halves. This keeps the shaft connection rigid, so it can withstand vibrations and moderate shock loads. This jaw coupling can operate at up to 9,000r/min (rotations per minute) with minimal misalignment, so it's practical for use in demanding applications.
• Hubs are made from tough high-grade cast iron for durability
• NBR (nitrile butadiene rubber) spider material is heat-resistant to withstand extreme temperatures
• Fail-safe design keeps coupling operational even if spider breaks
• Outside diameter of 54mm to fit on large shafts
• NBR (nitrile butadiene rubber) spider material is heat-resistant to withstand extreme temperatures
• Fail-safe design keeps coupling operational even if spider breaks
• Outside diameter of 54mm to fit on large shafts
Applications
• Power generation industry
• Conveyor systems
• Electric motors
• Conveyor systems
• Electric motors
How does the fail-safe design of this jaw coupling work?
In the event of spider failure, the jaws automatically lock together to keep the shafts connected. This causes a grinding noise to quickly alert the machine operator to replace the spider, preventing system downtime.
SKF Jaw Couplings
Specifications
Attribute | Value |
---|---|
Bore | 9mm |
Coupling Types | Jaw Coupling |
Outside Diameter | 54mm |
Length | 25mm |