Bosch Rexroth Cover Strip, Aluminium, 6mm Slot, Natural, 10pcs x 2m

  • RS Stock No. 466-7275
  • Mfr. Part No. 3842523255
  • Manufacturer Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Cover Strip, PVC or Aluminium

T-slot cover strips for improving the appearance of profile constructions, for fixing cables or protecting profile grooves from dirt.

Features and Benefits

• Improve design of profile systems
• Secure cables
• Prevent accumulation of dirt and debris
• Range includes 6 mm, 8 mm and 10 mm grooves
• PVC available in several colours
• Aluminium T-slots ideal for clean room applications

Specifications
Attribute Value
Product Family Bosch Rexroth
Fits Groove Size 6mm
Fits Strut Profile 20 mm
Length 2m
Material Aluminium
Colour Natural
Units per Package 10
Temporarily out of stock - back order for despatch 04-08-2020, delivery within 2 working days
Unit of sale: 1 Bag of 10
101.36
(exc. VAT)
124.67
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 - 4
€101.36
€10.136
5 - 9
€97.31
€9.731
10 +
€95.29
€9.529
*price indicative
Related Products
Grey PVC strip designed to secure metal wire ...
Description:
Grey PVC strip designed to secure metal wire netting (mesh) into beam T-slots,Beams can be used to frame netting and create enclosure/guard panels.,Strips XC will accept 4 to 5mm material.Strips XF and XD will accept 3mm material.
Available to fit 11mm wide T-slots (XC beams), ...
Description:
Available to fit 11mm wide T-slots (XC beams), 72mm wide T-slots (XF beams), and 5.6mm wide T-slots (XC beams). Supplied in 1 metre lengths.
T-slot cover strips for improving the appearance of ...
Description:
T-slot cover strips for improving the appearance of profile constructions, for fixing cables or protecting profile grooves from dirt • Improve design of profile systems• Secure cables• Prevent accumulation of dirt and debris• Range includes 6 mm, 8 mm and ...
Cover profiles for use with RS structural systems ...
Description:
Cover profiles for use with RS structural systems Designed to cover aluminium profiles. The cover strips are also compatible with the Item range of profiles.