- RS Stock No.:
- 574-823
- Mfr. Part No.:
- X222.444.21
- Manufacturer:
- ETA
3 In stock for delivery within 2 working days
Added
Price Each
€50.23
(exc. VAT)
€61.78
(inc. VAT)
Units | Per unit |
1 + | €50.23 |
- RS Stock No.:
- 574-823
- Mfr. Part No.:
- X222.444.21
- Manufacturer:
- ETA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel Mounting Magnetic CBE, 8345 Series 3 Pole
3-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.
Industry standard dimensions with medium delay for most applications.
Typically used on control equipment, communication systems, transportation (rail) and power supplies.
IEC classification S/HM
Industry standard dimensions with medium delay for most applications.
Typically used on control equipment, communication systems, transportation (rail) and power supplies.
IEC classification S/HM
Note
These CBE's are designed specifically for equipment/systems and should not be confused with large MCB's intended to protect distribution wiring against catastrophic faults.
Approvals
UL,VDE
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
For Use With | Magnetic Circuit Breaker |