- RS Stock No.:
- 169-5492
- Mfr. Part No.:
- EPM7032AELC44-10N
- Manufacturer:
- Altera
Discontinued product
- RS Stock No.:
- 169-5492
- Mfr. Part No.:
- EPM7032AELC44-10N
- Manufacturer:
- Altera
Technical data sheets
Legislation and Compliance
Product Details
Complex Programmable Logic Devices, Altera
Specifications
Attribute | Value |
---|---|
Family Name | MAX 7000A |
Number of Macro Cells | 32 |
Number of User I/Os | 36 |
Memory Type | EEPROM |
Number of Logic Blocks/Elements | 2 |
In System Programmability | In System |
Mounting Type | Surface Mount |
Package Type | PLCC |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Pin Count | 44 |
Dimensions | 16.59 x 16.59 x 3.81mm |
Height | 3.81mm |
Length | 16.59mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 3 V |
Re-programmability Support | Yes |
Width | 16.59mm |
- RS Stock No.:
- 169-5492
- Mfr. Part No.:
- EPM7032AELC44-10N
- Manufacturer:
- Altera