- RS Stock No.:
- 106-6300
- Mfr. Part No.:
- DF13-2630SCFA
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 21-11-2024, delivery within 2 working days
Added
Price Each (On a Reel of 10000)
€0.046
(exc. VAT)
€0.057
(inc. VAT)
Units | Per unit | Per Reel* |
10000 - 10000 | €0.046 | €460.00 |
20000 - 40000 | €0.045 | €450.00 |
50000 - 90000 | €0.044 | €440.00 |
100000 - 190000 | €0.043 | €430.00 |
200000 + | €0.042 | €420.00 |
*price indicative |
- RS Stock No.:
- 106-6300
- Mfr. Part No.:
- DF13-2630SCFA
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose DF13 Series Crimp Receptacle Contacts
A range of crimp receptacle contacts for use with the DF13 series 1.25 mm crimp connector housings. These crimp contacts are available in a range of wire sizes from 32 to 26 AWG and with gold or tin plating.
1.25mm Wire to Board - Hirose DF13
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | DF13 Connector Housing |
Series | DF13 |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.12mm² |
Contact Plating | Gold |
Minimum Wire Size AWG | 30AWG |
Contact Material | Copper Alloy |
Maximum Wire Size AWG | 26AWG |
Maximum Contact Resistance | 30mΩ |
Maximum Current | 2.5A |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 106-6300
- Mfr. Part No.:
- DF13-2630SCFA
- Manufacturer:
- Hirose