- RS Stock No.:
- 163-9865
- Mfr. Part No.:
- 142185-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 17-09-2024, delivery within 2 working days
Added
Price Each (On a Reel of 3000)
€0.32
(exc. VAT)
€0.39
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €0.32 | €960.00 |
*price indicative |
- RS Stock No.:
- 163-9865
- Mfr. Part No.:
- 142185-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
TE Connectivity MIC (Multiple Interlock Connectors) Series I Tab and Receptacle Contacts
A range of tab and receptacle crimp contacts for use with Series I MIC (Multiple Interlock Connector) connectors
TE Connectivity MIC (Multiple Interlock Connectors) Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Multi-Interlock Connector Housing |
Series | Multi-Interlock I |
Minimum Wire Size mm² | 1mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 3mm² |
Contact Plating | Tin |
Contact Material | Brass |
- RS Stock No.:
- 163-9865
- Mfr. Part No.:
- 142185-1
- Manufacturer:
- TE Connectivity