- RS Stock No.:
- 175-6538
- Mfr. Part No.:
- PS-SLA-C2-1-100
- Manufacturer:
- JAE
400 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 100)
€0.328
(exc. VAT)
€0.403
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | €0.328 | €32.80 |
500 - 900 | €0.287 | €28.70 |
1000 - 2400 | €0.232 | €23.20 |
2500 - 4900 | €0.219 | €21.90 |
5000 + | €0.208 | €20.80 |
*price indicative |
- RS Stock No.:
- 175-6538
- Mfr. Part No.:
- PS-SLA-C2-1-100
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
2.54mm pitch for board to wire connection (inside device)
This low-profiled connector is a PS series family product with 9.5mm height at mounting and 2.54mm contact pitch.
It is ideal for high-density mounting for board to wire connection through the combination of crimp socket and box type pin header (straight/ angle) that can withstand the falling down and chape during insertion and removal of the connector.
This highly reliable connector ensures secure and stable connection with a mis-mating prevention structure and lock structure that is resistant to vibration and straining.
This low-profiled connector is a PS series family product with 9.5mm height at mounting and 2.54mm contact pitch.
It is ideal for high-density mounting for board to wire connection through the combination of crimp socket and box type pin header (straight/ angle) that can withstand the falling down and chape during insertion and removal of the connector.
This highly reliable connector ensures secure and stable connection with a mis-mating prevention structure and lock structure that is resistant to vibration and straining.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | PS-LA Series Connectors |
Termination Method | Crimp |
Minimum Wire Size AWG | 28AWG |
Contact Plating | Gold over Nickel |
Maximum Wire Size AWG | 24AWG |
Contact Material | Phosphor Bronze |
Series Number | PS-LA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |