- RS Stock No.:
- 184-6160
- Mfr. Part No.:
- HNC-2.5S-D-A(15)
- Manufacturer:
- Hirose
300 In stock for delivery within 5 working days
Added
Price Each (In a Bag of 100)
€0.107
(exc. VAT)
€0.132
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | €0.107 | €10.70 |
*price indicative |
- RS Stock No.:
- 184-6160
- Mfr. Part No.:
- HNC-2.5S-D-A(15)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
2.5mm Pitch Connector for Discrete Wire Connection
Full Lock Mechanism
Thin Type Connector Mounting height when the connector is used at the right angle : 4.8mm
Mechanism to Prevent Mis-insertion
Tin Plating and Gold Plating Variation
Thin Type Connector Mounting height when the connector is used at the right angle : 4.8mm
Mechanism to Prevent Mis-insertion
Tin Plating and Gold Plating Variation
Full Lock Mechanism The connector is equipped with the full lock mechanism so as not be removed, unless locks are reset on both sides. This mechanism is activated effectively to prevent extraction by cable hooking or other causes.
Thin Type Connector Mounting height when the connector is used at the right angle : 4.8mm
Mechanism to Prevent Mis-insertion This thin type connector is equipped with the mechanism to prevent mis- insertion.
Tin Plating and Gold Plating Variation Two kinds of tin plating and gold plating types are available, and can be chosen according to application. The tin plating is also set to a light operating touch.
Applications
Various business equipment, financial terminals
Thin Type Connector Mounting height when the connector is used at the right angle : 4.8mm
Mechanism to Prevent Mis-insertion This thin type connector is equipped with the mechanism to prevent mis- insertion.
Tin Plating and Gold Plating Variation Two kinds of tin plating and gold plating types are available, and can be chosen according to application. The tin plating is also set to a light operating touch.
Applications
Various business equipment, financial terminals
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | HNC Series Connectors |
Series | HNC |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.3mm² |
Minimum Wire Size AWG | 26AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 22AWG |
Contact Material | Phosphor Bronze |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -55°C |
Maximum Current | 3A |
Maximum Operating Temperature | +85°C |