Amphenol Communications Solutions FLH Series Male Crimp Terminal, 18 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 217-3907
- Mfr. Part No.:
- FLHPC136T01
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 box of 5000 units)*
€220.00
(exc. VAT)
€270.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5000 + | €0.044 | €220.00 |
*price indicative
- RS Stock No.:
- 217-3907
- Mfr. Part No.:
- FLHPC136T01
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | FLHS Series Connector | |
| Current | 7A | |
| Series | FLH | |
| Contact Plating | Gold, Tin over Nickel | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With FLHS Series Connector | ||
Current 7A | ||
Series FLH | ||
Contact Plating Gold, Tin over Nickel | ||
Minimum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol FLH Series mini sealed 2.50mm pitch PIN crimp contact provide a wire-to-wire IP67 sealing in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments.
Compact design
Easy installation
RoHS compliant
High current capabilities up to 8A with 18AWG wire gauge
Related links
- Amphenol Communications Solutions FLH Series Male Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions FLH Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 75967 Series Male Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Minitek 1.80 Series Male Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 48236 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Dubox Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 47649 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 47565 Series Female Crimp Terminal 22 AWG Max
