TE Connectivity 2420268 Series Female Crimp Terminal, 20AWG Min, 16AWG Max
- RS Stock No.:
- 286-8789
- Mfr. Part No.:
- 2420268-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 2600 units)*
€798.20
(exc. VAT)
€982.80
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
---|---|---|
2600 - 2600 | €0.307 | €798.20 |
5200 + | €0.296 | €769.60 |
*price indicative
- RS Stock No.:
- 286-8789
- Mfr. Part No.:
- 2420268-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Series | 2420268 | |
Termination Method | Crimp | |
Minimum Wire Size AWG | 20AWG | |
Maximum Wire Size AWG | 16AWG | |
Contact Material | Copper Alloy | |
Minimum Operating Temperature | -25°C | |
Maximum Current | 12A | |
Maximum Operating Temperature | -85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Series 2420268 | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -25°C | ||
Maximum Current 12A | ||
Maximum Operating Temperature -85°C | ||
Related links
- TE Connectivity 2420268 Series Female Crimp Terminal 16AWG Max
- TE Connectivity 2420268 Series Female Crimp Terminal 22AWG Max
- TE Connectivity AMP Universal Power Series Female Crimp Terminal 16AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Terminal 16AWG Max
- TE Connectivity 5.0 Power Key Series Female Crimp Terminal 16AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 16AWG Max
- TE Connectivity Power Double Lock Series Female Crimp Terminal 16AWG Max
- TE Connectivity MULTILOCK 070 II Series Female Crimp Terminal 16AWG Max