Login / Register to access your benefits
Recently searched

    TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 32AWG Min, 28AWG Max

    Subtotal (1 pack of 100 units)*

    €16.70

    (exc. VAT)

    €20.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    Per Pack*
    100 +€0.167€16.70

    *price indicative

    Packaging Options:
    RS Stock No.:
    668-9729
    Mfr. Part No.:
    167021-3
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Gender

    Female

    For Use With

    AMPMODU MOD IV Connector Housing

    Series

    AMPMODU MOD IV

    Minimum Wire Size mm²

    0.03mm²

    Termination Method

    Crimp

    Maximum Wire Size mm²

    0.09mm²

    Contact Plating

    Tin

    Minimum Wire Size AWG

    32AWG

    Maximum Wire Size AWG

    28AWG

    Contact Material

    Phosphor Bronze

    Maximum Contact Resistance

    12mΩ

    Minimum Operating Temperature

    -65°C

    Maximum Operating Temperature

    +105°C

    Related links