- RS Stock No.:
- 718-1248
- Mfr. Part No.:
- 964323-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-1248
- Mfr. Part No.:
- 964323-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Standard Power Timer Contacts
A range of receptacle and tab crimp contacts for use with Standard Power Timer connectors
TE Connectivity Standard Power Timer Automotive Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Standard Power Timer Connector Housing |
Series | Standard Power Timer |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Contact Material | Copper, Iron Alloy |
- RS Stock No.:
- 718-1248
- Mfr. Part No.:
- 964323-1
- Manufacturer:
- TE Connectivity